
Q 80,0-JXS10-6-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q80,0-JXS10-6-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q80,0-JXS10-6-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q80,0-JXS10-6-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 80,0-JXS10-6-10/10-FU-LF |
Description | CRYSTAL 48MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,94300 Kč | 2 594,30 Kč |
| 250 | 24,53324 Kč | 6 133,31 Kč |
| 500 | 23,51902 Kč | 11 759,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,54723 Kč | 22 547,23 Kč |
| 2 000 | 21,61618 Kč | 43 232,36 Kč |
| 3 000 | 21,08997 Kč | 63 269,91 Kč |
| 5 000 | 20,44550 Kč | 102 227,50 Kč |
| 7 000 | 20,03191 Kč | 140 223,37 Kč |
| 10 000 | 19,60302 Kč | 196 030,20 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

