
Q 80,0-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q80,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q80,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q80,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 80,0-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 80.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 80 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 50 | 23,57240 Kč | 1 178,62 Kč |
| 100 | 22,59800 Kč | 2 259,80 Kč |
| 250 | 21,37008 Kč | 5 342,52 Kč |
| 500 | 20,48648 Kč | 10 243,24 Kč |
| 1 000 | 19,63985 Kč | 19 639,85 Kč |
| 2 500 | 19,11557 Kč | 47 788,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,80845 Kč | 89 042,25 Kč |
| 10 000 | 17,07442 Kč | 170 744,20 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

