
Q 8,0-JXS32P4-12-20/20-T1-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q8,0-JXS32P4-12-20/20-T1-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q8,0-JXS32P4-12-20/20-T1-AEC-LFCT-ND - Cut Tape (CT) 1908-Q8,0-JXS32P4-12-20/20-T1-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 8,0-JXS32P4-12-20/20-T1-AEC-LF |
Description | CRYSTAL 8MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 50 | 16,56320 Kč | 828,16 Kč |
| 100 | 15,87870 Kč | 1 587,87 Kč |
| 250 | 15,01692 Kč | 3 754,23 Kč |
| 500 | 14,39538 Kč | 7 197,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,80031 Kč | 13 800,31 Kč |
| 2 000 | 13,22990 Kč | 26 459,80 Kč |
| 3 000 | 12,90740 Kč | 38 722,20 Kč |
| 5 000 | 12,51246 Kč | 62 562,30 Kč |
| 7 000 | 12,25905 Kč | 85 813,35 Kč |
| 10 000 | 11,99616 Kč | 119 961,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

