
Q 60,0-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q60,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q60,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q60,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 60,0-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 60.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 60 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 50 | 20,01940 Kč | 1 000,97 Kč |
| 100 | 19,19010 Kč | 1 919,01 Kč |
| 250 | 18,14732 Kč | 4 536,83 Kč |
| 500 | 17,39642 Kč | 8 698,21 Kč |
| 1 000 | 16,67724 Kč | 16 677,24 Kč |
| 2 500 | 15,90288 Kč | 39 757,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,12150 Kč | 75 607,50 Kč |
| 10 000 | 14,49799 Kč | 144 979,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

