Q 32,0-JXS11-8-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 40,0-JXS11-8-10/10-FU-LF

DigiKey Part Number
1908-Q400-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q400-JXS11-8-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q400-JXS11-8-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 40,0-JXS11-8-10/10-FU-LF
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1013,47200 Kč134,72 Kč
2512,73960 Kč318,49 Kč
5012,20900 Kč610,45 Kč
10011,70590 Kč1 170,59 Kč
25011,06976 Kč2 767,44 Kč
50010,61172 Kč5 305,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,17262 Kč10 172,62 Kč
2 0009,75205 Kč19 504,10 Kč
3 0009,51418 Kč28 542,54 Kč
5 0009,22285 Kč46 114,25 Kč
7 0009,03598 Kč63 251,86 Kč
10 0008,84201 Kč88 420,10 Kč
12 0008,74456 Kč104 934,72 Kč
24 0008,38386 Kč201 212,64 Kč
25 0008,36312 Kč209 078,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč