
Q 40,0-JXS11-12-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q400-JXS11-12-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q400-JXS11-12-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q400-JXS11-12-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS11-12-10/10-FU-LF |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 40 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,70800 Kč | 317,70 Kč |
| 50 | 12,17880 Kč | 608,94 Kč |
| 100 | 11,67700 Kč | 1 167,70 Kč |
| 250 | 11,04244 Kč | 2 760,61 Kč |
| 500 | 10,58552 Kč | 5 292,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,14749 Kč | 10 147,49 Kč |
| 2 000 | 9,72796 Kč | 19 455,92 Kč |
| 3 000 | 9,49068 Kč | 28 472,04 Kč |
| 5 000 | 9,20006 Kč | 46 000,30 Kč |
| 7 000 | 9,01366 Kč | 63 095,62 Kč |
| 10 000 | 8,82017 Kč | 88 201,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

