
Q 32,0-JXS32-12-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1298-2-ND - Tape & Reel (TR) 1908-1298-1-ND - Cut Tape (CT) 1908-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS32-12-10/10-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 12,06200 Kč | 120,62 Kč |
| 25 | 11,40920 Kč | 285,23 Kč |
| 50 | 10,93760 Kč | 546,88 Kč |
| 100 | 10,48500 Kč | 1 048,50 Kč |
| 250 | 9,91540 Kč | 2 478,85 Kč |
| 500 | 9,50450 Kč | 4 752,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,11149 Kč | 9 111,49 Kč |
| 2 000 | 8,73470 Kč | 17 469,40 Kč |
| 3 000 | 8,52160 Kč | 25 564,80 Kč |
| 5 000 | 8,26065 Kč | 41 303,25 Kč |
| 7 000 | 8,09318 Kč | 56 652,26 Kč |
| 10 000 | 7,91947 Kč | 79 194,70 Kč |
| 12 000 | 7,83213 Kč | 93 985,56 Kč |
| 24 000 | 7,50901 Kč | 180 216,24 Kč |
| 25 000 | 7,49038 Kč | 187 259,50 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |



