
Q 32,0-JXS22-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1289-2-ND - Tape & Reel (TR) 1908-1289-1-ND - Cut Tape (CT) 1908-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS22-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 25 | 14,20440 Kč | 355,11 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,05520 Kč | 1 305,52 Kč |
| 250 | 12,34624 Kč | 3 086,56 Kč |
| 500 | 11,83558 Kč | 5 917,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,34616 Kč | 11 346,16 Kč |
| 2 000 | 10,87706 Kč | 21 754,12 Kč |
| 3 000 | 10,61187 Kč | 31 835,61 Kč |
| 5 000 | 10,28701 Kč | 51 435,05 Kč |
| 7 000 | 10,07862 Kč | 70 550,34 Kč |
| 10 000 | 9,86239 Kč | 98 623,90 Kč |
| 12 000 | 9,75366 Kč | 117 043,92 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |

