
Q 32,0-JXS10-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10-8-10/10-FU-LF |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.2x1) |
Frequency 32 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 24,40800 Kč | 610,20 Kč |
| 50 | 23,39600 Kč | 1 169,80 Kč |
| 100 | 22,42800 Kč | 2 242,80 Kč |
| 250 | 21,21048 Kč | 5 302,62 Kč |
| 500 | 20,33320 Kč | 10 166,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,49307 Kč | 19 493,07 Kč |
| 2 000 | 18,68791 Kč | 37 375,82 Kč |
| 3 000 | 18,23277 Kč | 54 698,31 Kč |
| 5 000 | 17,67536 Kč | 88 376,80 Kč |
| 7 000 | 17,31771 Kč | 121 223,97 Kč |
| 10 000 | 16,94679 Kč | 169 467,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

