
Q 26,0-JXS21-12-10/15-T1-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1163-2-ND - Tape & Reel (TR) 1908-1163-1-ND - Cut Tape (CT) 1908-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS21-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 13,20600 Kč | 132,06 Kč |
25 | 12,48960 Kč | 312,24 Kč |
50 | 11,96900 Kč | 598,45 Kč |
100 | 11,47320 Kč | 1 147,32 Kč |
250 | 10,85076 Kč | 2 712,69 Kč |
500 | 10,40166 Kč | 5 200,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 9,97153 Kč | 9 971,53 Kč |
2 000 | 9,55910 Kč | 19 118,20 Kč |
3 000 | 9,32601 Kč | 27 978,03 Kč |
5 000 | 9,04047 Kč | 45 202,35 Kč |
7 000 | 8,85724 Kč | 62 000,68 Kč |
10 000 | 8,66711 Kč | 86 671,10 Kč |
12 000 | 8,57158 Kč | 102 858,96 Kč |
24 000 | 8,21803 Kč | 197 232,72 Kč |
25 000 | 8,19767 Kč | 204 941,75 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |