
Q 25,0-JXS32P4-12-10/100-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q25,0-JXS32P4-12-10/100-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q25,0-JXS32P4-12-10/100-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q25,0-JXS32P4-12-10/100-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 25,0-JXS32P4-12-10/100-T3-FU-AEC-LF |
Description | CRYSTAL 25,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 50 | 12,63660 Kč | 631,83 Kč |
| 100 | 12,11580 Kč | 1 211,58 Kč |
| 250 | 11,45736 Kč | 2 864,34 Kč |
| 500 | 10,98322 Kč | 5 491,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,52903 Kč | 10 529,03 Kč |
| 2 000 | 10,09364 Kč | 20 187,28 Kč |
| 3 000 | 9,84743 Kč | 29 542,29 Kč |
| 5 000 | 9,54594 Kč | 47 729,70 Kč |
| 7 000 | 9,35251 Kč | 65 467,57 Kč |
| 10 000 | 9,15181 Kč | 91 518,10 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

