
Q 25,0-JXS22P4-12-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q25,0-JXS22P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q25,0-JXS22P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q25,0-JXS22P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 25,0-JXS22P4-12-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 25MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,31576 Kč | 3 078,94 Kč |
| 500 | 11,80634 Kč | 5 903,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,31813 Kč | 11 318,13 Kč |
| 2 000 | 10,85019 Kč | 21 700,38 Kč |
| 3 000 | 10,58565 Kč | 31 756,95 Kč |
| 5 000 | 10,26160 Kč | 51 308,00 Kč |
| 7 000 | 10,05372 Kč | 70 376,04 Kč |
| 10 000 | 9,83803 Kč | 98 380,30 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

