25 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 25,0-JXS11-8-10/10-FU-LF

DigiKey Part Number
1908-Q250-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q250-JXS11-8-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q250-JXS11-8-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 25,0-JXS11-8-10/10-FU-LF
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
25 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-25.000MEEV-TTXC CORPORATION4 364887-8Q-25.000MEEV-TCT-ND18,69000 KčSimilar
ABM12W-25.0000MHZ-6-B1U-T3Abracon LLC3 219535-13940-1-ND21,00000 KčSimilar
ABM12W-25.0000MHZ-7-B1U-T3Abracon LLC39535-13942-1-ND21,00000 KčSimilar
ABM12W-25.0000MHZ-8-B1U-T3Abracon LLC2 848535-13944-1-ND19,11000 KčSimilar
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,43900 Kč134,39 Kč
2512,70800 Kč317,70 Kč
5012,17880 Kč608,94 Kč
10011,67700 Kč1 167,70 Kč
25011,04244 Kč2 760,61 Kč
50010,58552 Kč5 292,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,14749 Kč10 147,49 Kč
2 0009,72796 Kč19 455,92 Kč
3 0009,49068 Kč28 472,04 Kč
5 0009,20006 Kč46 000,30 Kč
7 0009,01366 Kč63 095,62 Kč
10 0008,82017 Kč88 201,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč