Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Q 19,20-JXS21-8-10/10-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 19,20-JXS21-8-10/10-WA-LF |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 19.2 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 19,20-JXS21-10-10/10-WA-LF | Jauch Quartz | 290 | 1908-1088-1-ND | 15,33000 Kč | Similar |
| Q 19,20-JXS21-9-10/10-WA-LF | Jauch Quartz | 0 | 1908-1094-2-ND | 10,53323 Kč | Similar |
| 402F19211CAR | CTS-Frequency Controls | 0 | 402F19211CAR-ND | 7,12630 Kč | Similar |
| 402F19211CAT | CTS-Frequency Controls | 0 | 402F19211CAT-ND | 0,00000 Kč | Similar |
| 402F19211CJR | CTS-Frequency Controls | 0 | 402F19211CJR-ND | 7,12630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,53323 Kč | 10 533,23 Kč |
| Unit Price without VAT: | 10,53323 Kč |
|---|---|
| Unit Price with VAT: | 12,74521 Kč |





