JXS32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS32-12-10/10-WA-LF

DigiKey Part Number
1908-1274-2-ND - Tape & Reel (TR)
1908-1274-1-ND - Cut Tape (CT)
1908-1274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 16,0-JXS32-12-10/10-WA-LF
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
1011,06900 Kč110,69 Kč
2510,46960 Kč261,74 Kč
5010,03680 Kč501,84 Kč
1009,62280 Kč962,28 Kč
2509,10056 Kč2 275,14 Kč
5008,72354 Kč4 361,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,36276 Kč8 362,76 Kč
2 0008,01687 Kč16 033,74 Kč
3 0007,82132 Kč23 463,96 Kč
5 0007,58175 Kč37 908,75 Kč
7 0007,42807 Kč51 996,49 Kč
10 0007,26862 Kč72 686,20 Kč
12 0007,18840 Kč86 260,80 Kč
24 0006,89176 Kč165 402,24 Kč
25 0006,87468 Kč171 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč