
Q 16,0-JXS32-10-10/15-T1-WA-LF | |
---|---|
DigiKey Part Number | 1908-1273-2-ND - Tape & Reel (TR) 1908-1273-1-ND - Cut Tape (CT) 1908-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32-10-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 11,51900 Kč | 115,19 Kč |
25 | 10,89000 Kč | 272,25 Kč |
50 | 10,43580 Kč | 521,79 Kč |
100 | 10,00460 Kč | 1 000,46 Kč |
250 | 9,46180 Kč | 2 365,45 Kč |
500 | 9,07022 Kč | 4 535,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,69507 Kč | 8 695,07 Kč |
2 000 | 8,33554 Kč | 16 671,08 Kč |
3 000 | 8,13217 Kč | 24 396,51 Kč |
5 000 | 7,88307 Kč | 39 415,35 Kč |
7 000 | 7,72332 Kč | 54 063,24 Kč |
10 000 | 7,55750 Kč | 75 575,00 Kč |
12 000 | 7,47415 Kč | 89 689,80 Kč |
24 000 | 7,16570 Kč | 171 976,80 Kč |
25 000 | 7,14796 Kč | 178 699,00 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |