
Q 16,0-JXS22-8-10/10-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1268-2-ND - Tape & Reel (TR) 1908-1268-1-ND - Cut Tape (CT) 1908-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS22-8-10/10-WA-LF |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 16 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,80500 Kč | 128,05 Kč |
| 25 | 12,10440 Kč | 302,61 Kč |
| 50 | 11,60400 Kč | 580,20 Kč |
| 100 | 11,12220 Kč | 1 112,22 Kč |
| 250 | 10,51868 Kč | 2 629,67 Kč |
| 500 | 10,08322 Kč | 5 041,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66611 Kč | 9 666,11 Kč |
| 2 000 | 9,26652 Kč | 18 533,04 Kč |
| 3 000 | 9,04051 Kč | 27 121,53 Kč |
| 5 000 | 8,76369 Kč | 43 818,45 Kč |
| 7 000 | 8,58606 Kč | 60 102,42 Kč |
| 10 000 | 8,40176 Kč | 84 017,60 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

