
Q 16,0-JXS22-10-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1265-2-ND - Tape & Reel (TR) 1908-1265-1-ND - Cut Tape (CT) 1908-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS22-10-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 16 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,98520 Kč | 324,63 Kč |
| 50 | 12,44760 Kč | 622,38 Kč |
| 100 | 11,93320 Kč | 1 193,32 Kč |
| 250 | 11,28432 Kč | 2 821,08 Kč |
| 500 | 10,81774 Kč | 5 408,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,37028 Kč | 10 370,28 Kč |
| 2 000 | 9,94151 Kč | 19 883,02 Kč |
| 3 000 | 9,69898 Kč | 29 096,94 Kč |
| 5 000 | 9,40206 Kč | 47 010,30 Kč |
| 7 000 | 9,21152 Kč | 64 480,64 Kč |
| 10 000 | 9,01385 Kč | 90 138,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

