
Q 16,0-JXS21P4-12-20/20-T1-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q16,0-JXS21P4-12-20/20-T1-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q16,0-JXS21P4-12-20/20-T1-AEC-LFCT-ND - Cut Tape (CT) 1908-Q16,0-JXS21P4-12-20/20-T1-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS21P4-12-20/20-T1-AEC-LF |
Description | CRYSTAL 16MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,73160 Kč | 393,29 Kč |
| 50 | 15,08500 Kč | 754,25 Kč |
| 100 | 14,46130 Kč | 1 446,13 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,10906 Kč | 6 554,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,56688 Kč | 12 566,88 Kč |
| 2 000 | 12,04750 Kč | 24 095,00 Kč |
| 3 000 | 11,75370 Kč | 35 261,10 Kč |
| 5 000 | 11,39402 Kč | 56 970,10 Kč |
| 7 000 | 11,16326 Kč | 78 142,82 Kč |
| 10 000 | 10,92377 Kč | 109 237,70 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

