
Q 0,032768-JTX310-9-20-T2-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1332-2-ND - Tape & Reel (TR) 1908-1332-1-ND - Cut Tape (CT) 1908-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-9-20-T2-HMR-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF | Base Product Number |
ESR (Equivalent Series Resistance) 80 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,38708 Kč | 1 846,77 Kč |
| 500 | 7,08136 Kč | 3 540,68 Kč |
| 1 000 | 6,78823 Kč | 6 788,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34861 Kč | 19 045,83 Kč |
| 6 000 | 6,08613 Kč | 36 516,78 Kč |
| 9 000 | 5,93770 Kč | 53 439,30 Kč |
| 15 000 | 5,75594 Kč | 86 339,10 Kč |
| 21 000 | 5,63933 Kč | 118 425,93 Kč |
| 30 000 | 5,51835 Kč | 165 550,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






