32.768 kHz ±10ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-7-10-T2-HMR-LF

DigiKey Part Number
1908-1323-2-ND - Tape & Reel (TR)
1908-1323-1-ND - Cut Tape (CT)
1908-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-7-10-T2-HMR-LF
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Base Product Number
ESR (Equivalent Series Resistance)
80 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,99300 Kč149,93 Kč
2514,16960 Kč354,24 Kč
5013,58580 Kč679,29 Kč
10013,02300 Kč1 302,30 Kč
25012,31576 Kč3 078,94 Kč
50011,80634 Kč5 903,17 Kč
1 00011,31813 Kč11 318,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,58565 Kč31 756,95 Kč
6 00010,14844 Kč60 890,64 Kč
9 0009,90126 Kč89 111,34 Kč
15 0009,59854 Kč143 978,10 Kč
21 0009,40434 Kč197 491,14 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč