
Q 0,032768-JTX310-6-20-T2-70K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-6-20-T2-70K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-6-20-T2-70K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-6-20-T2-70K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-6-20-T2-70K-LF |
Description | XTAL 32.768KHZ 6PF 70KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Stability ±250ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,95560 Kč | 123,89 Kč |
| 50 | 4,74560 Kč | 237,28 Kč |
| 100 | 4,55030 Kč | 455,03 Kč |
| 250 | 4,30376 Kč | 1 075,94 Kč |
| 500 | 4,12568 Kč | 2 062,84 Kč |
| 1 000 | 3,95497 Kč | 3 954,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69880 Kč | 11 096,40 Kč |
| 6 000 | 3,54583 Kč | 21 274,98 Kč |
| 9 000 | 3,45928 Kč | 31 133,52 Kč |
| 15 000 | 3,35330 Kč | 50 299,50 Kč |
| 21 000 | 3,28529 Kč | 68 991,09 Kč |
| 30 000 | 3,21472 Kč | 96 441,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







