
Q 0,032768-JTX310-6-10-T1-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1316-2-ND - Tape & Reel (TR) 1908-1316-1-ND - Cut Tape (CT) 1908-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-6-10-T1-HMR-LF |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF | Base Product Number |
ESR (Equivalent Series Resistance) 70 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,89920 Kč | 422,48 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,52590 Kč | 1 552,59 Kč |
| 250 | 14,68264 Kč | 3 670,66 Kč |
| 500 | 14,07538 Kč | 7 037,69 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,62022 Kč | 37 860,66 Kč |
| 6 000 | 12,09915 Kč | 72 594,90 Kč |
| 9 000 | 11,80459 Kč | 106 241,31 Kč |
| 15 000 | 11,44387 Kč | 171 658,05 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


