32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-12,5-20-T3-HMR-LF

DigiKey Part Number
1908-1339-2-ND - Tape & Reel (TR)
1908-1339-1-ND - Cut Tape (CT)
1908-1339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-12,5-20-T3-HMR-LF
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Base Product Number
ESR (Equivalent Series Resistance)
80 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,54600 Kč85,46 Kč
258,08000 Kč202,00 Kč
507,74400 Kč387,20 Kč
1007,42490 Kč742,49 Kč
2507,02088 Kč1 755,22 Kč
5006,73070 Kč3 365,35 Kč
1 0006,45206 Kč6 452,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,03420 Kč18 102,60 Kč
6 0005,78470 Kč34 708,20 Kč
9 0005,64363 Kč50 792,67 Kč
15 0005,47086 Kč82 062,90 Kč
21 0005,36002 Kč112 560,42 Kč
30 0005,24501 Kč157 350,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč