
Q 0,032768-JTX310-12,5-20-T3-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1339-2-ND - Tape & Reel (TR) 1908-1339-1-ND - Cut Tape (CT) 1908-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T3-HMR-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF | Base Product Number |
ESR (Equivalent Series Resistance) 80 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,74400 Kč | 387,20 Kč |
| 100 | 7,42490 Kč | 742,49 Kč |
| 250 | 7,02088 Kč | 1 755,22 Kč |
| 500 | 6,73070 Kč | 3 365,35 Kč |
| 1 000 | 6,45206 Kč | 6 452,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03420 Kč | 18 102,60 Kč |
| 6 000 | 5,78470 Kč | 34 708,20 Kč |
| 9 000 | 5,64363 Kč | 50 792,67 Kč |
| 15 000 | 5,47086 Kč | 82 062,90 Kč |
| 21 000 | 5,36002 Kč | 112 560,42 Kč |
| 30 000 | 5,24501 Kč | 157 350,30 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

