
| O 52,0-JT11LE-E-K-V-LF | |
|---|---|
| DigiKey Part Number | 1908-O52,0-JT11LE-E-K-V-LFTR-ND - Tape & Reel (TR) 1908-O52,0-JT11LE-E-K-V-LFCT-ND - Cut Tape (CT) 1908-O52,0-JT11LE-E-K-V-LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | O 52,0-JT11LE-E-K-V-LF | 
| Description | XTAL OSC | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 52 MHz | |
| Function | Enable/Disable | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 1.2V ~ 1.8V | |
| Frequency Stability | ±500ppb | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 2.5mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Current - Supply (Disable) (Max) | 1µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč | 
| 10 | 55,11500 Kč | 551,15 Kč | 
| 25 | 52,11480 Kč | 1 302,87 Kč | 
| 50 | 49,95940 Kč | 2 497,97 Kč | 
| 100 | 47,89130 Kč | 4 789,13 Kč | 
| 250 | 45,29300 Kč | 11 323,25 Kč | 
| 500 | 44,56646 Kč | 22 283,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 38,94495 Kč | 116 834,85 Kč | 
| Unit Price without VAT: | 63,46000 Kč | 
|---|---|
| Unit Price with VAT: | 76,78660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic