
O 50,0-JT32C-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1053-2-ND - Tape & Reel (TR) 1908-1053-1-ND - Cut Tape (CT) 1908-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 50.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO-2520-33-500-AN-TR | ECS Inc. | 11 925 | XC3034CT-ND | 57,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 51,95100 Kč | 519,51 Kč |
| 25 | 49,11880 Kč | 1 227,97 Kč |
| 50 | 47,09180 Kč | 2 354,59 Kč |
| 100 | 45,14380 Kč | 4 514,38 Kč |
| 250 | 42,69288 Kč | 10 673,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,92976 Kč | 20 464,88 Kč |
| 1 000 | 39,24046 Kč | 39 240,46 Kč |
| 1 500 | 38,28541 Kč | 57 428,11 Kč |
| 2 500 | 37,11628 Kč | 92 790,70 Kč |
| 3 500 | 36,36627 Kč | 127 281,95 Kč |
| 5 000 | 35,58808 Kč | 177 940,40 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |








