
O 50,0-JO21-G-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O50,0-JO21-G-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O50,0-JO21-G-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O50,0-JO21-G-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JO21-G-1V3-1-T1-LF |
Description | XTAL OSC XO 50 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 25,38240 Kč | 634,56 Kč |
| 50 | 24,33240 Kč | 1 216,62 Kč |
| 100 | 23,32670 Kč | 2 332,67 Kč |
| 250 | 22,05880 Kč | 5 514,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,14666 Kč | 10 573,33 Kč |
| 1 000 | 20,27273 Kč | 20 272,73 Kč |
| 1 500 | 19,77857 Kč | 29 667,85 Kč |
| 2 500 | 19,17344 Kč | 47 933,60 Kč |
| 3 500 | 18,78517 Kč | 65 748,10 Kč |
| 5 000 | 18,38228 Kč | 91 911,40 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

