O 38,880-JTP53HC-F-P-3,3-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 38,880-JTP53HC-F-P-3,3-LF

DigiKey Part Number
1908-O38,880-JTP53HC-F-P-3,3-LFTR-ND - Tape & Reel (TR)
1908-O38,880-JTP53HC-F-P-3,3-LFCT-ND - Cut Tape (CT)
1908-O38,880-JTP53HC-F-P-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 38,880-JTP53HC-F-P-3,3-LF
Description
XTAL OSC TCXO 38.880MHZ HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.88 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.88 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1518,49000 Kč518,49 Kč
10474,31400 Kč4 743,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200387,51175 Kč77 502,35 Kč
Manufacturers Standard Package
Unit Price without VAT:518,49000 Kč
Unit Price with VAT:627,37290 Kč