
O 38,40-JO22H-E-3,3-1-T1-LF | |
---|---|
DigiKey Part Number | 1908-1022-2-ND - Tape & Reel (TR) 1908-1022-1-ND - Cut Tape (CT) 1908-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JO22H-E-3,3-1-T1-LF |
Description | XTAL OSC XO 38.4000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,66000 Kč | 51,66 Kč |
10 | 44,88900 Kč | 448,89 Kč |
25 | 42,45160 Kč | 1 061,29 Kč |
50 | 40,69340 Kč | 2 034,67 Kč |
100 | 39,01040 Kč | 3 901,04 Kč |
250 | 36,89328 Kč | 9 223,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 35,36934 Kč | 17 684,67 Kč |
1 000 | 33,90916 Kč | 33 909,16 Kč |
1 500 | 33,08387 Kč | 49 625,80 Kč |
2 500 | 32,07320 Kč | 80 183,00 Kč |
3 500 | 31,42461 Kč | 109 986,14 Kč |
5 000 | 30,75204 Kč | 153 760,20 Kč |
6 000 | 30,41399 Kč | 182 483,94 Kč |
Unit Price without VAT: | 51,66000 Kč |
---|---|
Unit Price with VAT: | 62,50860 Kč |