
O 32,0-JT22CT-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O32,0-JT22CT-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O32,0-JT22CT-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O32,0-JT22CT-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JT22CT-A-P-3,3-LF |
Description | OSC TCXO 32MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 25 | 39,11520 Kč | 977,88 Kč |
| 50 | 37,49820 Kč | 1 874,91 Kč |
| 100 | 35,94860 Kč | 3 594,86 Kč |
| 250 | 33,99744 Kč | 8 499,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,59226 Kč | 16 296,13 Kč |
| 1 000 | 31,24649 Kč | 31 246,49 Kč |
| 1 500 | 30,48573 Kč | 45 728,60 Kč |
| 2 500 | 29,55393 Kč | 73 884,82 Kč |
| 3 500 | 28,95606 Kč | 101 346,21 Kč |
| 5 000 | 28,33600 Kč | 141 680,00 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


