
O 32,0-JT21ETE-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O32,0-JT21ETE-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O32,0-JT21ETE-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O32,0-JT21ETE-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JT21ETE-A-P-3,3-LF |
Description | OSC TCXO 32MHZ 3.3V CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 10 | 92,32500 Kč | 923,25 Kč |
| 25 | 87,31560 Kč | 2 182,89 Kč |
| 50 | 83,70740 Kč | 4 185,37 Kč |
| 100 | 80,24680 Kč | 8 024,68 Kč |
| 250 | 79,55048 Kč | 19 887,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,76732 Kč | 36 383,66 Kč |
| 1 000 | 69,76959 Kč | 69 769,59 Kč |
| 1 500 | 68,07514 Kč | 102 112,71 Kč |
| 2 500 | 66,00051 Kč | 165 001,28 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |



