New at DigiKey
O 26,0-JT21GLE-E-M-V-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT21GLE-E-M-V-LF

DigiKey Part Number
1908-O26,0-JT21GLE-E-M-V-LFTR-ND - Tape & Reel (TR)
1908-O26,0-JT21GLE-E-M-V-LFCT-ND - Cut Tape (CT)
1908-O26,0-JT21GLE-E-M-V-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT21GLE-E-M-V-LF
Description
XTAL OSC VCTCXO 26MHZ CLPSNW SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.14V ~ 1.89V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
1.14V ~ 1.89V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,31000 Kč74,31 Kč
1064,51800 Kč645,18 Kč
2561,01120 Kč1 525,28 Kč
5058,48960 Kč2 924,48 Kč
10056,07090 Kč5 607,09 Kč
25053,14032 Kč13 285,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,59893 Kč136 796,79 Kč
Manufacturers Standard Package
Unit Price without VAT:74,31000 Kč
Unit Price with VAT:89,91510 Kč