
O 26,0-JT21G-E-K-1,8-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JT21G-E-K-1,8-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT21G-E-K-1,8-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT21G-E-K-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT21G-E-K-1,8-LF |
Description | OSC TCXO 26MHZ 1.8V SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,83000 Kč | 67,83 Kč |
| 10 | 58,94300 Kč | 589,43 Kč |
| 25 | 55,73520 Kč | 1 393,38 Kč |
| 50 | 53,42980 Kč | 2 671,49 Kč |
| 100 | 51,22230 Kč | 5 122,23 Kč |
| 250 | 48,44220 Kč | 12 110,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,44190 Kč | 23 220,95 Kč |
| 1 000 | 44,52609 Kč | 44 526,09 Kč |
| 1 500 | 43,44321 Kč | 65 164,82 Kč |
| 2 500 | 42,11709 Kč | 105 292,72 Kč |
| 3 500 | 41,26632 Kč | 144 432,12 Kč |
| 5 000 | 40,38382 Kč | 201 919,10 Kč |
| Unit Price without VAT: | 67,83000 Kč |
|---|---|
| Unit Price with VAT: | 82,07430 Kč |

