
O 26,0-JT11GLE-E-M-V-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JT11GLE-E-M-V-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT11GLE-E-M-V-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT11GLE-E-M-V-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT11GLE-E-M-V-LF |
Description | XTAL OSC VCTCXO 26MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.14V ~ 1.89V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.14V ~ 1.89V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 Kč | 74,31 Kč |
| 10 | 64,51800 Kč | 645,18 Kč |
| 25 | 61,01120 Kč | 1 525,28 Kč |
| 50 | 58,48960 Kč | 2 924,48 Kč |
| 100 | 56,07090 Kč | 5 607,09 Kč |
| 250 | 53,14032 Kč | 13 285,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,59893 Kč | 136 796,79 Kč |
| Unit Price without VAT: | 74,31000 Kč |
|---|---|
| Unit Price with VAT: | 89,91510 Kč |

