New at DigiKey
O 26,0-JT11GLE-E-M-V-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT11GLE-E-K-V-LF

DigiKey Part Number
1908-O26,0-JT11GLE-E-K-V-LFTR-ND - Tape & Reel (TR)
1908-O26,0-JT11GLE-E-K-V-LFCT-ND - Cut Tape (CT)
1908-O26,0-JT11GLE-E-K-V-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT11GLE-E-K-V-LF
Description
XTAL OSC VCTCXO 26MHZ CLPSNW SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.14V ~ 1.89V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
1.14V ~ 1.89V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,94000 Kč78,94 Kč
1068,66500 Kč686,65 Kč
2564,93520 Kč1 623,38 Kč
5062,25320 Kč3 112,66 Kč
10059,67890 Kč5 967,89 Kč
25057,00508 Kč14 251,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,53590 Kč145 607,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,94000 Kč
Unit Price with VAT:95,51740 Kč