
O 26,0-JO21-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O26,0-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JO21-B-1V3-1-T1-LF |
Description | XTAL OSC XO 26 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 10 | 21,70500 Kč | 217,05 Kč |
| 25 | 20,53000 Kč | 513,25 Kč |
| 50 | 19,68020 Kč | 984,01 Kč |
| 100 | 18,86570 Kč | 1 886,57 Kč |
| 250 | 17,84048 Kč | 4 460,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,10226 Kč | 8 551,13 Kč |
| 1 000 | 16,39529 Kč | 16 395,29 Kč |
| 1 500 | 15,99549 Kč | 23 993,24 Kč |
| 2 500 | 15,50585 Kč | 38 764,62 Kč |
| 3 500 | 15,19173 Kč | 53 171,06 Kč |
| 5 000 | 14,86587 Kč | 74 329,35 Kč |
| 6 000 | 14,70192 Kč | 88 211,52 Kč |
| 12 000 | 14,09587 Kč | 169 150,44 Kč |
| 12 500 | 14,06095 Kč | 175 761,88 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |

