20 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 20,0-JTP75HC-F-P-3,3-LF

DigiKey Part Number
1908-O20,0-JTP75HC-F-P-3,3-LFTR-ND - Tape & Reel (TR)
1908-O20,0-JTP75HC-F-P-3,3-LFCT-ND - Cut Tape (CT)
1908-O20,0-JTP75HC-F-P-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 20,0-JTP75HC-F-P-3,3-LF
Description
XTAL OSC TCXO 20MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1587,10000 Kč587,10 Kč
10521,42200 Kč5 214,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150425,99620 Kč63 899,43 Kč
Manufacturers Standard Package
Unit Price without VAT:587,10000 Kč
Unit Price with VAT:710,39100 Kč