
O 20,0-JO21-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O20,0-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O20,0-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O20,0-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JO21-B-1V3-1-T1-LF |
Description | XTAL OSC XO 20 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 50 | 20,63260 Kč | 1 031,63 Kč |
| 100 | 19,77800 Kč | 1 977,80 Kč |
| 250 | 18,70332 Kč | 4 675,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,92978 Kč | 8 964,89 Kč |
| 1 000 | 17,18854 Kč | 17 188,54 Kč |
| 1 500 | 16,76942 Kč | 25 154,13 Kč |
| 2 500 | 16,25615 Kč | 40 640,38 Kč |
| 3 500 | 15,92680 Kč | 55 743,80 Kč |
| 5 000 | 15,58509 Kč | 77 925,45 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

