
O 156,250-JOE21-B-3,3-T1-SP-LF | |
|---|---|
DigiKey Part Number | 1908-O156,250-JOE21-B-3,3-T1-SP-LFTR-ND - Tape & Reel (TR) 1908-O156,250-JOE21-B-3,3-T1-SP-LFCT-ND - Cut Tape (CT) 1908-O156,250-JOE21-B-3,3-T1-SP-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 156,250-JOE21-B-3,3-T1-SP-LF |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,19000 Kč | 132,19 Kč |
| 10 | 114,93300 Kč | 1 149,33 Kč |
| 25 | 108,68520 Kč | 2 717,13 Kč |
| 50 | 104,19320 Kč | 5 209,66 Kč |
| 100 | 101,77250 Kč | 10 177,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,14750 Kč | 249 442,50 Kč |
| Unit Price without VAT: | 132,19000 Kč |
|---|---|
| Unit Price with VAT: | 159,94990 Kč |

