New Product
O 156,250-JOH21-B-3,3-T1-SP-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 100,0-JOH21-B-3,3-T1-SP-LF

DigiKey Part Number
1908-O100,0-JOH21-B-3,3-T1-SP-LFTR-ND - Tape & Reel (TR)
1908-O100,0-JOH21-B-3,3-T1-SP-LFCT-ND - Cut Tape (CT)
1908-O100,0-JOH21-B-3,3-T1-SP-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 100,0-JOH21-B-3,3-T1-SP-LF
Description
OSC XO 100.0MHZ HCSL 3.3V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,19000 Kč132,19 Kč
10114,93300 Kč1 149,33 Kč
25108,68520 Kč2 717,13 Kč
50104,19320 Kč5 209,66 Kč
100101,77250 Kč10 177,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00083,14750 Kč249 442,50 Kč
Manufacturers Standard Package
Unit Price without VAT:132,19000 Kč
Unit Price with VAT:159,94990 Kč