
O 10,0-JTS32CSV-F-K-3,3-1510-1015-LF | |
|---|---|
DigiKey Part Number | 1908-O10,0-JTS32CSV-F-K-3,3-1510-1015-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 10,0-JTS32CSV-F-K-3,3-1510-1015-LF |
Description | XTAL OSC VCTCXO 10MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Absolute Pull Range (APR) ±10ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Amplitude Control | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O 10,0-JTP32CSV-F-K-3,3-1510-1015-LF | Jauch Quartz | 148 | 1908-O10,0-JTP32CSV-F-K-3,3-1510-1015-LFCT-ND | 10,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 10 | 244,16500 Kč | 2 441,65 Kč |
| 30 | 228,37433 Kč | 6 851,23 Kč |
| 60 | 218,95667 Kč | 13 137,40 Kč |
| 120 | 209,93100 Kč | 25 191,72 Kč |
| 270 | 199,85741 Kč | 53 961,50 Kč |
| 510 | 192,30669 Kč | 98 076,41 Kč |
| 1 020 | 185,83230 Kč | 189 548,95 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |

