Coin, 24.5mm Lithium Battery Rechargeable (Secondary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML2430

DigiKey Part Number
3027-ML2430-ND
Manufacturer
Manufacturer Product Number
ML2430
Description
BATTERY LITHIUM 3V RECHARGEABLE
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Battery Rechargeable (Secondary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Mfr
Battery Chemistry
Packaging
Tray
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 338
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 574,85 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
2037,00900 Kč740,18 Kč
10032,53010 Kč3 253,01 Kč
50028,60180 Kč14 300,90 Kč
1 00027,06138 Kč27 061,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč