
LP523450JU+PCM+JST PHR-3 70MM | |
|---|---|
DigiKey Part Number | 3027-LP523450JU+PCM+JSTPHR-370MM-ND |
Manufacturer | |
Manufacturer Product Number | LP523450JU+PCM+JST PHR-3 70MM |
Description | BATTERY LITH-ION 3.7V 950MAH |
Customer Reference | |
Detailed Description | Lithium Polymer Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 198,43100 Kč | 1 984,31 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |


