LP102530JU+PCM+2 WIRES 50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP102530JU+PCM+2 WIRES 50MM
LP503040JH + PCM + WIRES 50MM
LP503040JH + PCM + WIRES 50MM

LP503040JH+PCM+2 WIRES 50MM

DigiKey Part Number
3027-LP503040JH+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP503040JH+PCM+2 WIRES 50MM
Description
BATTERY LITH POLY 3.7V 600MAH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 600mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.65" L x 1.20" W x 0.21" H (42.0mm x 30.5mm x 5.4mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 560,45 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,80000 Kč185,80 Kč
25143,63520 Kč3 590,88 Kč
50135,89080 Kč6 794,54 Kč
100133,31200 Kč13 331,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,80000 Kč
Unit Price with VAT:224,81800 Kč