



LP502243JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP502243JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP502243JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 430MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 430mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.79" L x 0.89" W x 0.24" H (45.5mm x 22.5mm x 6.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 10 | 189,61200 Kč | 1 896,12 Kč |
| 50 | 157,61100 Kč | 7 880,55 Kč |
| 100 | 138,56580 Kč | 13 856,58 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |


