



LP422339JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP422339JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP422339JU+PCM+2 WIRES 50MM |
Description | BATTERY LI-PO 3.7V 350MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 330mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.57" L x 0.91" W x 0.19" H (40.0mm x 23.0mm x 4.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 187,42800 Kč | 1 874,28 Kč |
| 50 | 164,79240 Kč | 8 239,62 Kč |
| 100 | 155,91640 Kč | 15 591,64 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |





