
LIINR18650JD-29E 2.9AH | |
|---|---|
DigiKey Part Number | 3027-LIINR18650JD-29E2.9AH-ND |
Manufacturer | |
Manufacturer Product Number | LIINR18650JD-29E 2.9AH |
Description | BATT LITH-ION 3.7V 2.9AH 18650 |
Customer Reference | |
Detailed Description | Lithium-Ion Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 169,87400 Kč | 1 698,74 Kč |
| 50 | 149,35880 Kč | 7 467,94 Kč |
| 100 | 141,31230 Kč | 14 131,23 Kč |
| 250 | 131,34752 Kč | 32 836,88 Kč |
| 500 | 124,28716 Kč | 62 143,58 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |


