
J49SML-A-G-G-K-25M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-A-G-G-K-25M0TR-ND - Tape & Reel (TR) 1908-J49SML-A-G-G-K-25M0CT-ND - Cut Tape (CT) 1908-J49SML-A-G-G-K-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-A-G-G-K-25M0 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.118" (3.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,35920 Kč | 217,96 Kč |
| 100 | 4,17860 Kč | 417,86 Kč |
| 250 | 3,95100 Kč | 987,75 Kč |
| 500 | 3,78720 Kč | 1 893,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63055 Kč | 3 630,55 Kč |
| 2 000 | 3,48042 Kč | 6 960,84 Kč |
| 3 000 | 3,39545 Kč | 10 186,35 Kč |
| 5 000 | 3,29131 Kč | 16 456,55 Kč |
| 7 000 | 3,22451 Kč | 22 571,57 Kč |
| 10 000 | 3,15518 Kč | 31 551,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


