
J49SMH-P-G-G-K-4M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-P-G-G-K-4M0TR-ND - Tape & Reel (TR) 1908-J49SMH-P-G-G-K-4M0CT-ND - Cut Tape (CT) 1908-J49SMH-P-G-G-K-4M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-P-G-G-K-4M0 |
Description | CRYSTAL 4.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 30pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J49SML-P-G-G-K-4M0 | Jauch Quartz | 4 771 | 1908-J49SML-P-G-G-K-4M0CT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,47720 Kč | 173,86 Kč |
| 100 | 3,33240 Kč | 333,24 Kč |
| 250 | 3,15136 Kč | 787,84 Kč |
| 500 | 3,02078 Kč | 1 510,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,89583 Kč | 2 895,83 Kč |
| 2 000 | 2,77594 Kč | 5 551,88 Kč |
| 3 000 | 2,70818 Kč | 8 124,54 Kč |
| 5 000 | 2,62517 Kč | 13 125,85 Kč |
| 7 000 | 2,57187 Kč | 18 003,09 Kč |
| 10 000 | 2,51655 Kč | 25 165,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





